TME

Lite-On LTST-C155KGJRKT

LED; SMD; 1210; red/green; 3.2x2.7x1mm; 130°; 2..2.4/2..2.4V; 20mA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
160-1409-1-ND 66,736 Buy Now »
USD
0.500 0.355 0.237 0.118 0.118
160-1409-6-ND 66,736 Buy Now »
USD
0.500 0.355 0.237 0.118 0.118
160-1409-2-ND 66,000 Buy Now »
USD
0.091
Avnet
LTST-C155KGJRKT 42,000 Buy Now »
USD
0.079
Arrow 2
LTST-C155KGJRKT**MULT1 4,340 Buy Now »
USD
0.207 0.181 0.136 0.087 0.087
LTST-C155KGJRKT 6,000 Buy Now »
USD
0.077
Chip One Stop Japan 2
C1S425000006717 4,340 Buy Now »
JPY
15.50 11.90 10.90
C1S425000006461 6,000 Buy Now »
JPY
8.17
Mouser
859-LTST-C155KGJRKT 35,477 Buy Now »
USD
0.400 0.306 0.171 0.114 0.080
Future Electronics
LTST-C155KGJRKT 2,500 Buy Now »
USD
0.083 0.083 0.083 0.081 0.081
Edge Electronics
LTST-C155KGJRKT 0 ··
Rutronik
LED8024 0 ··
EUR
0.068
RS Components
6921284 3,375 Buy Now »
GBP
0.196 0.095 0.073
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LTST-C155KGJRKT 1,267 Buy Now »
USD
0.650 0.325 0.195 0.130 0.130
Accelarata
10P-LTST-C155KGJRKT 3,000 ··
USD
0.040 0.040 0.040 0.030 0.030
Express Electronics
LTST-C155KGJRKT 349 Buy Now »
Component Electronics
LTST-C155KGJRKT 150 ··
STLAA.com
LTST-C155KGJRKT 7,200 ··
Ewing Components
LTST-C155KGJRKT 135,000 Send RFQ »
GreenTree Electronics
LTST-C155KGJRKT 6,000 Send RFQ »
TME
LTST-C155KGJRKT 8,620 Buy Now »
USD
0.106 0.073 0.064 0.059
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LTST-C155KGJRKT Contact ··
Touchstone Systems
LTST-C155KGJRKT Contact Send RFQ »
Chip 1 Exchange
LTST-C155KGJRKT Contact ··
XS Micro
LTST-C155KGJRKT Contact ··

Descriptions

LED; SMD; 1210; red/green; 3.2x2.7x1mm; 130°; 2..2.4/2..2.4V; 20mA
TME
LED Bi-Color Green/Red 574nm/639nm 4-Pin Chip LED T/R
Avnet
LED - GREEN/RED BICOLOR SMD
Accelarata
LED GREEN/RED CLEAR 1210 SMD
Digi-Key
SMT LED Green/Red Clear
Mouser
LED SMD Bi-Colour Green/Super Red
RS Components
CHIP LED DUAL COLOR GREEN/RED
Rutronik
Green/Red 3.2 x 2.7 x 1.1 mm 130° 35/45 mcd Clear 2 V SMT LED
Future Electronics

Technical Specifications

Size-Length 3.2 mm
Viewing Angle 130 °
Packaging Cut Tape (CT) Tape & Reel (TR)
Lens Type Non-Diffused
Size-Height 1.1 mm
Case / Package / Footprint 1210
RoHS Compliant
Color Green Red
Mounting Type Surface Mount
Wavelength 639 nm
Forward Voltage 2 V
Size-Width 2.7 mm
Lead-Free Status Lead Free
Luminous Intensity 45 mcd

Documents

Arrow
Datasheet 11 pages 8 years ago
Mouser
Datasheet 11 pages 11 years ago
Future Electronics
Datasheet 12 pages 2 years ago
Datasheet 11 pages
Digi-Key
Datasheet 6 pages 15 years ago

Images

Alternate Names

LITE ON LTST-C155KGJRKT
LITE-ON INC LTST-C155KGJRKT
LITE-ON TECHNOLOGY LTST-C155KGJRKT
LITE ON OPTOELECTRONICS LTST-C155KGJRKT
LTN LTST-C155KGJRKT
Lite-On Electronics LTST-C155KGJRKT
LITE-ON TECHNOLOGY CORP LTST-C155KGJRKT
Lite-On Semiconductor LTST-C155KGJRKT
VISHAY / LITE-ON LTST-C155KGJRKT
Liteon Power Semiconductor LTST-C155KGJRKT
Liteon Opto LTST-C155KGJRKT
LITE-ON Electronics Inc LTST-C155KGJRKT
LITEO LTST-C155KGJRKT
LITE-ON INDUSTRY LTST-C155KGJRKT
Lite-On Technology Corporation LTST-C155KGJRKT
LITE-ONSEMICONDUCTORCORP LTST-C155KGJRKT
Lite-On LED LTST-C155KGJRKT
LITE-ON INC (VA) LTST-C155KGJRKT
LITEON-SEMI LTST-C155KGJRKT
LITE-ON ELECTRO LTST-C155KGJRKT
Lite-On Trading USA/Opto Group LTST-C155KGJRKT
LiteON Enclosure Inc LTST-C155KGJRKT
Lite-On Japan LTST-C155KGJRKT
Lite-On Power Semico LTST-C155KGJRKT
Lite-On Semiconductor Corporation LTST-C155KGJRKT

Search for other parts like LTST-C155 »