Lite-On LTST-C150TBKT

Blue 3.2 x 1.6 x 1.1 mm 130° Water Clear 70 mcd 2 V LED Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C150TBKT.

_legacy Avnet
Datasheet11 pages13 years ago
LKR
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages21 years ago
Upverter
Datasheet0 pages0 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
X-ON
Datasheet6 pages6 years ago
Mouser
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+6.17%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTST-C150TBKT.

Related Parts

Descriptions

Descriptions of Lite-On LTST-C150TBKT provided by its distributors.

Blue 3.2 x 1.6 x 1.1 mm 130° Water Clear 70 mcd 2 V LED Surface Mount
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 20mA, 28 to approx. 180 at 20mA
Single Color LED, Blue, Water Clear, 2.06mm
LED Uni-Color Blue 468nm 2-Pin SMD T/R
104mcd Colorless transparence -20℃~+80℃ 465nm~475nm blue 130° 76mW 1206 Light Emitting Diodes (LED) ROHS
CHIP LED 1206 BLUE 470NM 25MCD
Product Description Demo for Development.

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C150-TBKT

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength475 nm
Forward Current20 mA
Forward Voltage3.8 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity180 mcd
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation76 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength468 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C150TBKT.

_legacy Avnet
Datasheet11 pages13 years ago
LKR
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages21 years ago
Upverter
Datasheet0 pages0 years ago
TME
Datasheet2 pages1 year ago
Datasheet13 pages2 years ago
X-ON
Datasheet6 pages6 years ago
Mouser
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant