Lite-On LTS-546AHR

Single Digit Seven Segment High Efficiency Red 0.52 Common Anode LED Display"
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width13.208 mm
Dominant Wavelength623 nm
Element ConfigurationCommon Anode
Forward Current100 mA
Forward Voltage2.6 V
Illumination ColorRed
Luminous Intensity2.2 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current20 mA
Viewing Area (height)13.2 mm
Wavelength635 nm
Dimensions
Depth12.4 mm
Height17.5514 mm
Length17.55 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-546AHR.

_legacy Avnet
Datasheet5 pages24 years ago
Future Electronics
Datasheet6 pages10 years ago

Inventory History

3 month trend:
+79.51%

Alternate Parts

Price @ 1000
$ 0.625
$ 0.603
$ 0.603
Stock
18,441
30,749
30,749
Authorized Distributors
5
5
5
Illumination Color
Red
Red
Red
Case/Package
DIP
DIP
DIP
Number of Pins
10
10
10
Number of Characters
1
1
1
Element Configuration
Common Anode
Common Anode
Common Anode
Forward Voltage
2.6 V
2.6 V
2.6 V
Test Current
20 mA
10 mA
10 mA
Luminous Intensity
2.2 mcd
2.4 mcd
2.4 mcd
Wavelength
635 nm
635 nm
635 nm
Operating Supply Voltage
2.6 V
2.6 V
2.6 V
Max Power Dissipation
75 mW
75 mW
75 mW

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-546AHR.

Related Parts

Descriptions

Descriptions of Lite-On LTS-546AHR provided by its distributors.

Single Digit Seven Segment High Efficiency Red 0.52 Common Anode LED Display"
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP
0.52 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
DISPLAY 7SEG 0.52" SGL RED 10DIP
Numeric Display 1-DIG, Hi Eff Red CARHD
LITE-ON LTS546AHR DATE CODE 94 DISPLAY

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS-546AHR.
  • LTS546 AHR
  • LTS546AHR

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width13.208 mm
Dominant Wavelength623 nm
Element ConfigurationCommon Anode
Forward Current100 mA
Forward Voltage2.6 V
Illumination ColorRed
Luminous Intensity2.2 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current20 mA
Viewing Area (height)13.2 mm
Wavelength635 nm
Dimensions
Depth12.4 mm
Height17.5514 mm
Length17.55 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-546AHR.

_legacy Avnet
Datasheet5 pages24 years ago
Future Electronics
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant