Lite-On LTS-5003AWC

Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width14.224 mm
Dominant Wavelength638 nm
Element ConfigurationCommon Cathode
Forward Current30 mA
Forward Voltage2.4 V
Illumination ColorRed
Luminous Intensity3.75 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Contacts10
Number of Elements8
Operating Supply Voltage1.8 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current5 mA
Viewing Area (height)14.22 mm
Wavelength638 nm
Dimensions
Depth12.4 mm
Height17.0942 mm
Length17.1 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-5003AWC.

X-ON
Datasheet6 pages6 years ago
_legacy Avnet
Datasheet5 pages24 years ago

Inventory History

3 month trend:
-14.39%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-5003AWC.

Related Parts

Descriptions

Descriptions of Lite-On LTS-5003AWC provided by its distributors.

Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin PDIP
DISPLAY 7SEG 0.56" SGL RED 10DIP
LED 7-SEG .56" 1DGT ALGAASRED CC
Numeric Display 1-DIG, Red CCRHD
7Seg 14,2mm CC Red LowCur 700µcd

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS5003 AWC
  • LTS5003AWC

Technical Specifications

Physical
Case/PackagePDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width14.224 mm
Dominant Wavelength638 nm
Element ConfigurationCommon Cathode
Forward Current30 mA
Forward Voltage2.4 V
Illumination ColorRed
Luminous Intensity3.75 mcd
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-35 °C
Number of Characters1
Number of Contacts10
Number of Elements8
Operating Supply Voltage1.8 V
Power Consumption75 mW
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current5 mA
Viewing Area (height)14.22 mm
Wavelength638 nm
Dimensions
Depth12.4 mm
Height17.0942 mm
Length17.1 mm
Width12.3952 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-5003AWC.

X-ON
Datasheet6 pages6 years ago
_legacy Avnet
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant