Lite-On LTS-4301JR

LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width10.16 mm
Dominant Wavelength631 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorRed
Luminous Intensity520 µcd
Max Operating Temperature85 °C
Max Power Dissipation70 mW
Min Operating Temperature-35 °C
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation70 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current20 mA
Viewing Area (height)10 mm
Wavelength639 nm
Dimensions
Depth9.7 mm
Height7.0104 mm
Length12.9 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-4301JR.

_legacy Avnet
Datasheet5 pages13 years ago
Future Electronics
Datasheet5 pages23 years ago
Datasheet6 pages10 years ago

Inventory History

3 month trend:
+14.93%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-4301JR.

Related Parts

Descriptions

Descriptions of Lite-On LTS-4301JR provided by its distributors.

LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
Red Single Digit 0.4 in 7-Segment Right Hand Decimal Common Cathode LED Display
Displays Segmented Module 1DIGIT 8LED Sup. Red CC 10-Pin DIP
DISPLAY 7SEG 0.39" SGL RED 10DIP
Numeric Display 1-DIG, Red CCRHD
LED 7-SEG .40" 1DGT SUPER RED CC
7SEG.DISPL.SUPERRED 1D 10MM C.C
10MM LOW CURRENT SUPER RED DIS

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS4301JR

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width10.16 mm
Dominant Wavelength631 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorRed
Luminous Intensity520 µcd
Max Operating Temperature85 °C
Max Power Dissipation70 mW
Min Operating Temperature-35 °C
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation70 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current20 mA
Viewing Area (height)10 mm
Wavelength639 nm
Dimensions
Depth9.7 mm
Height7.0104 mm
Length12.9 mm
Width9.7028 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-4301JR.

_legacy Avnet
Datasheet5 pages13 years ago
Future Electronics
Datasheet5 pages23 years ago
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant