Lite-On LTS-313AHR

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width7.62 mm
Dominant Wavelength623 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorRed
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current10 mA
Viewing Area (height)7.65 mm
Wavelength635 nm
Dimensions
Depth9.85 mm
Length18.75 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-313AHR.

TME
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Future Electronics
Datasheet5 pages23 years ago

Inventory History

3 month trend:
-84.45%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTS-313AHR.

Related Parts

Descriptions

Descriptions of Lite-On LTS-313AHR provided by its distributors.

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
Single Digit Seven Segment High Efficiency Red 0.3 Common Cathode Display"
DISPLAY 7-SEG 0.3" SGL RED 10DIP
Numeric Display 1-DIG, Hi Eff Red CCRHD
DISPLAY, 1-DIG, HER, 0.30", CCRHD<AZ
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS313 AHR
  • LTS313AHR

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins10
Technical
Character Width7.62 mm
Dominant Wavelength623 nm
Element ConfigurationCommon Cathode
Forward Current25 mA
Forward Voltage2.6 V
Illumination ColorRed
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Elements8
Operating Supply Voltage2.6 V
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8531200040
Test Current10 mA
Viewing Area (height)7.65 mm
Wavelength635 nm
Dimensions
Depth9.85 mm
Length18.75 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTS-313AHR.

TME
Datasheet6 pages10 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Future Electronics
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant