LEM LTS 6-NP

Current Transducer, 6A, Pcb Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Accuracy0.2 %
Ambient Temperature Range High85 °C
Coil Resistance208.33 Ω
Current Rating6 A
Current Sensing6 A
Frequency200 kHz
Linearity0.1 %
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Number of Channels1
Operating Supply Current28 mA
Operating Supply Voltage5 V
Output Voltage2.5 V
PolarityBidirectional
Response Time400 ns
Sensing MethodHall Effect
Sensitivity (mV/A)104.16 mV/A
Dimensions
Height23.5 mm
Wire/Cable Diameter3.2 mm

Documents

Download datasheets and manufacturer documentation for LEM LTS 6-NP.

element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet4 pages6 years ago
WattBits
Datasheet3 pages15 years ago
DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEM LTS 6-NP.

Related Parts

Descriptions

Descriptions of LEM LTS 6-NP provided by its distributors.

Current Transducer, 6A, Pcb Rohs Compliant: Yes
Product Description Demo for Development.
CURRENT TRANSDUCER, 6A, PCB; Sensor Output: Voltage; Supply Voltage DC Min: 4.75V; Supply Voltage DC Max: 5.25V; Current Measuring Range DC: -; Current Measuring Range AC: -19.2A to 19.2A; Response Time: 400ns; Accuracy %: 0.2

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS 6NP
  • LTS-6-NP
  • LTS6-NP
  • LTS6NP

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Accuracy0.2 %
Ambient Temperature Range High85 °C
Coil Resistance208.33 Ω
Current Rating6 A
Current Sensing6 A
Frequency200 kHz
Linearity0.1 %
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Min Supply Voltage (DC)4.75 V
Number of Channels1
Operating Supply Current28 mA
Operating Supply Voltage5 V
Output Voltage2.5 V
PolarityBidirectional
Response Time400 ns
Sensing MethodHall Effect
Sensitivity (mV/A)104.16 mV/A
Dimensions
Height23.5 mm
Wire/Cable Diameter3.2 mm

Documents

Download datasheets and manufacturer documentation for LEM LTS 6-NP.

element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet4 pages6 years ago
WattBits
Datasheet3 pages15 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant