ROHM LTR18EZPF1201

Res High Power Thick Film 1206 1.2k Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance1.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length1.6002 mm
Width3.2004 mm

Inventory History

3 month trend:
-1.51%

Engineering Resources

View Evaluation kits and Reference designs for ROHM LTR18EZPF1201.

Related Parts

Descriptions

Descriptions of ROHM LTR18EZPF1201 provided by its distributors.

Res High Power Thick Film 1206 1.2k Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0612 1.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD Automotive T/R
Res, 1K2, 1%, 0.75W, 1206, Thick Film Rohs Compliant: Yes |Rohm LTR18EZPF1201

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance1.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Dimensions
Height650 µm
Length1.6002 mm
Width3.2004 mm

Compliance

Environmental Classification
RoHSCompliant