ROHM LTR18EZPF1200

Res Thick Film 0612 120 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance120 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length1.6002 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for ROHM LTR18EZPF1200.

Newark
Datasheet8 pages6 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-40.81%

Engineering Resources

View Evaluation kits and Reference designs for ROHM LTR18EZPF1200.

Related Parts

Descriptions

Descriptions of ROHM LTR18EZPF1200 provided by its distributors.

Res Thick Film 0612 120 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res High Power Thick Film 1206 120 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Res, Aec-Q200, Thick Film, 120R, 1%, 1206 Rohs Compliant: Yes |Rohm LTR18EZPF1200
LTR Series 0612 120 Ohm 0.75 W ±1 % ±100 ppm/°C SMT High Power Chip Resistor
RES SMD 120 OHM 3/4W 1206 WIDE
RES, 120R, 1%, 0612, 1.5W; Resistor Case Style: 1206 [3216 Metric]; Resistance: 120ohm; Product Range: LTR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Te

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating750 mW
Resistance120 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm
Length1.6002 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for ROHM LTR18EZPF1200.

Newark
Datasheet8 pages6 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet8 pages7 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant