ROHM LTR10EZPJ302

Res High Pwr 0805 3K Ohm 1/2W 5% Wide Term SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0508
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance3 kΩ
Temperature Coefficient200 ppm/°C
Voltage Rating150 V
Dimensions
Height650 µm

Engineering Resources

View Evaluation kits and Reference designs for ROHM LTR10EZPJ302.

Related Parts

Descriptions

Descriptions of ROHM LTR10EZPJ302 provided by its distributors.

RES HIGH PWR 0805 3K OHM 1/2W 5% WIDE TERM SMD
RES SMD 3K OHM 5% 1/4W 0805 WIDE

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0508
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance3 kΩ
Temperature Coefficient200 ppm/°C
Voltage Rating150 V
Dimensions
Height650 µm

Compliance

Environmental Classification
RoHSCompliant