ROHM LTR10EVHFLR360

Res Thick Film 0508 0.36 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance360 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height650 µm
Length1.1938 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for ROHM LTR10EVHFLR360.

Upverter
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-47.24%

Engineering Resources

View Evaluation kits and Reference designs for ROHM LTR10EVHFLR360.

Related Parts

Descriptions

Descriptions of ROHM LTR10EVHFLR360 provided by its distributors.

Res Thick Film 0508 0.36 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
Res, 0R36, 1%, 0.5W, Thick Film, 0508 Rohs Compliant: Yes |Rohm LTR10EVHFLR360
RES, 0R36, 1%, 0508, 0.5W; Available until stocks are exhausted Alternative available

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating500 mW
Resistance360 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height650 µm
Length1.1938 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for ROHM LTR10EVHFLR360.

Upverter
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant