ROHM LTR10EVHFL3R90

Res Thick Film 0508 3.9 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0508
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance3.9 Ω
Temperature Coefficient150 ppm/°C
Dimensions
Height650 µm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ROHM LTR10EVHFL3R90.

Related Parts

Descriptions

Descriptions of ROHM LTR10EVHFL3R90 provided by its distributors.

Res Thick Film 0508 3.9 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
RES HIGH PWR 0805 3.9 OHM 1/2W 1% WIDE TERM SMD
Ultra low ohmic Metal plate / High power type Shunt

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package0508
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating500 mW
Resistance3.9 Ω
Temperature Coefficient150 ppm/°C
Dimensions
Height650 µm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant