Lite-On LTP-4323P

LED Display Alphanumeric Red 0.4 Inch 2-Digit CC RHDP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins20
Technical
Dominant Wavelength657 nm
Element ConfigurationCommon Cathode
Forward Current15 mA
Forward Voltage2.1 V
Luminous Intensity750 µcd
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements34
Number of LEDs34
Peak Reverse Current100 µA
Power Dissipation40 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Area (height)10 mm
Dimensions
Depth16 mm
Height16.002 mm
Length20.2 mm
Width20.193 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTP-4323P.

Jameco
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet5 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTP-4323P.

Related Parts

Descriptions

Descriptions of Lite-On LTP-4323P provided by its distributors.

LED Display Alphanumeric Red 0.4 Inch 2-Digit CC RHDP
Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP
DISP 16SEG 0.39" DBL RED 20DIP

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTP4323P

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins20
Technical
Dominant Wavelength657 nm
Element ConfigurationCommon Cathode
Forward Current15 mA
Forward Voltage2.1 V
Luminous Intensity750 µcd
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-35 °C
Number of Characters2
Number of Elements34
Number of LEDs34
Peak Reverse Current100 µA
Power Dissipation40 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Area (height)10 mm
Dimensions
Depth16 mm
Height16.002 mm
Length20.2 mm
Width20.193 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTP-4323P.

Jameco
Datasheet4 pages15 years ago
Datasheet5 pages15 years ago
_legacy Avnet
Datasheet5 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant