Lite-On LTP-2157AHR

Displays Dot Matrix Module 35LED Hi-Eff. Red Row CA Column CC 14-Pin DIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins14
Technical
Display TypeDot Matrix
Dominant Wavelength623 nm
Element ConfigurationCommon Cathode
Forward Current13 mA
Forward Voltage2.6 V
Luminous Intensity4.8 mcd
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Elements35
Power Dissipation36 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Area (height)50.8 mm
Dimensions
Depth38 mm
Height8.382 mm
Length53.086 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTP-2157AHR.

_legacy Avnet
Datasheet5 pages24 years ago
Future Electronics
Datasheet6 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTP-2157AHR.

Descriptions

Descriptions of Lite-On LTP-2157AHR provided by its distributors.

Displays Dot Matrix Module 35LED Hi-Eff. Red Row CA Column CC 14-Pin DIP
1 Character Dot Matrix High Efficiency Red 2 " Cathode Column Anode Row Display
LED MATRIX 5X7 2.0" HI-EFF RED
French Electronic Distributor since 1988

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTP2157 AHR
  • LTP2157AHR

Technical Specifications

Physical
Case/PackageDIP
ColorRed
MountThrough Hole
Number of Pins14
Technical
Display TypeDot Matrix
Dominant Wavelength623 nm
Element ConfigurationCommon Cathode
Forward Current13 mA
Forward Voltage2.6 V
Luminous Intensity4.8 mcd
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Elements35
Power Dissipation36 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Area (height)50.8 mm
Dimensions
Depth38 mm
Height8.382 mm
Length53.086 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTP-2157AHR.

_legacy Avnet
Datasheet5 pages24 years ago
Future Electronics
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant