Samtec LTMM-110-02-L-D-RA

Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec LTMM-110-02-L-D-RA.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.37
$ 1.62
$ 1.62
Stock
7,193
13,698
13,698
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec LTMM-110-02-L-D-RA.

Related Parts

Descriptions

Descriptions of Samtec LTMM-110-02-L-D-RA provided by its distributors.

Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube
"2.00 mm Shrouded Terminal Strip"
SAMTEC - LTMM-110-02-L-D-RA - STIFTLEISTE, 2.0MM, RWINKL, 2X10POL
Header, 2.0Mm, Right Angle, 2X10 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ltmm Series Rohs Compliant: Yes |Samtec LTMM-110-02-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec LTMM-110-02-L-D-RA.

Samtec
Datasheet1 page6 years ago
Technical Drawing4 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant