Analog Devices LTM9001IV-GA#PBF

AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins81
Technical
Frequency300 MHz
InterfaceParallel
Logic FunctionReceiver
Max Frequency300 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Number of Channels1
Number of Converters1
Operating Supply Voltage3.3 V
Resolution2 B
Sampling Rate25 Msps
Dimensions
Height2.47 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM9001IV-GA#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet30 pages13 years ago
Linear Technology
Technical Drawing1 page11 years ago
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet28 pages14 years ago

Alternate Parts

Price @ 1000
$ 78.964
$ 66.984
Stock
30,168
39,316
Authorized Distributors
2
2
Case/Package
LGA
LGA
Number of Pins
81
81
Number of Bits
-
-
Sampling Rate
25 Msps
25 Msps
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.85 V
2.85 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM9001IV-GA#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTM9001IV-GA#PBF provided by its distributors.

AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray
RF Receiver 16-bit, 25Msps, 10MHz LPF, 8dB gain, uModule Receiver
16-Bit, 25Msps IF/Baseband Receiver Subsystem
IF 0Hz~300MHz LGA-81 RF Misc ICs and Modules ROHS
Analog Circuit, 1 Func, PBGA81
GPSS WL SKU APP2; Frequency Range:300MHz; GPSS WL SKU APP2; Frequency Range:300MHz; Receiving Current:100mA; Supply Voltage Range:2.85V to 3.5V, 3.135V to 3.465V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM9001IVGAPBF

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins81
Technical
Frequency300 MHz
InterfaceParallel
Logic FunctionReceiver
Max Frequency300 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Number of Channels1
Number of Converters1
Operating Supply Voltage3.3 V
Resolution2 B
Sampling Rate25 Msps
Dimensions
Height2.47 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM9001IV-GA#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet30 pages13 years ago
Linear Technology
Technical Drawing1 page11 years ago
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet28 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago
Conflict Mineral Statement1 page11 years ago