Analog Devices LTM4625EY#PBF

LTM4625 - 20VIN, 5A Step-Down DC/DC μModule (Power Module) Regulator
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins25
Technical
Efficiency91 %
FeaturesOCP, OTP, OVP, UVLO
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current5 A
Max Output Voltage5.5 V
Max Supply Voltage20 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage4 V
Nominal Supply Current750 mA
Number of Outputs1
Output Current5 A
Output TypeAdjustable
Output Voltage5.5 V
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 15.5 V
Dimensions
Height1.778 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4625EY#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages4 years ago
Technical Drawing1 page6 years ago
Farnell
Datasheet26 pages8 years ago
Datasheet24 pages9 years ago
Linear Technology
Technical Drawing1 page10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4625EY#PBF.

Descriptions

Descriptions of Analog Devices LTM4625EY#PBF provided by its distributors.

LTM4625 - 20VIN, 5A Step-Down DC/DC μModule (Power Module) Regulator
Conv DC-DC Single Step Down 4V to 20V uModule 25-Pin BGA
Module DC-DC 1-OUT 0.6V to 5.5V 5A 25-Pin BGA Tray
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PBGA25
DC/DC MODULE, NON-ISO, BUCK, 1MHZ, BGA25
DC/DC CONVERTER, BUCK, 1MHZ, BGA-25
IC SWITCHING REGULATOR FREQ-MAX PBGA2
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4625EY#PBF.
  • LTM4625EYPBF

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins25
Technical
Efficiency91 %
FeaturesOCP, OTP, OVP, UVLO
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current5 A
Max Output Voltage5.5 V
Max Supply Voltage20 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage4 V
Nominal Supply Current750 mA
Number of Outputs1
Output Current5 A
Output TypeAdjustable
Output Voltage5.5 V
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 15.5 V
Dimensions
Height1.778 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4625EY#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages4 years ago
Technical Drawing1 page6 years ago
Farnell
Datasheet26 pages8 years ago
Datasheet24 pages9 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Conflict Mineral Statement1 page11 years ago