Analog Devices LTM4623IV#PBF

Ultrathin 20VIN, 3A Step-Down DC/DC μModule (Power Module) Regulator
Production

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins25
Technical
FeaturesOCP, OTP, OVP, UVLO
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5.5 V
Max Supply Voltage20 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage4 V
Nominal Supply Current500 mA
Number of Channels1
Number of Outputs1
Output Current3 A
Output TypeAdjustable
Output Voltage5.5 V
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 15.5 V
Dimensions
Height1.778 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4623IV#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet28 pages5 years ago
Datasheet28 pages8 years ago
element14 APAC
Datasheet28 pages7 years ago
Datasheet26 pages8 years ago
Farnell
Datasheet24 pages9 years ago
Linear Technology
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-7.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4623IV#PBF.

Descriptions

Descriptions of Analog Devices LTM4623IV#PBF provided by its distributors.

Ultrathin 20VIN, 3A Step-Down DC/DC μModule (Power Module) Regulator
Switching Regulator, Current-mode, 3A, 1000kHz Switching Freq-Max, PBGA25
Conv DC-DC 4V to 20V Step Down Single-Out 0.6V to 5.5V 3A uModule 25-Pin LGA Tray | DC DC CONVERTER 0.6-5.5V 17W
DC/DC MODULE, NON-ISO, BUCK, 1MHZ, LGA25
DC/DC CONVERTER, BUCK, 1MHZ, LGA-25
Ultrathin 20VIN, 3A Buck DC/DC
Product Description Demo for Development.
LGA25 ULTRATHIN 20VIN 3A SD UM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4623IV PBF
  • LTM4623IV#PBF.

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins25
Technical
FeaturesOCP, OTP, OVP, UVLO
Max Input Voltage20 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage5.5 V
Max Supply Voltage20 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage4 V
Nominal Supply Current500 mA
Number of Channels1
Number of Outputs1
Output Current3 A
Output TypeAdjustable
Output Voltage5.5 V
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 15.5 V
Dimensions
Height1.778 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4623IV#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet28 pages5 years ago
Datasheet28 pages8 years ago
element14 APAC
Datasheet28 pages7 years ago
Datasheet26 pages8 years ago
Farnell
Datasheet24 pages9 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Conflict Mineral Statement1 page11 years ago