Analog Devices LTM2881IY-5#PBF

Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin BGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins32
Technical
Data Rate20 Mbps
InterfaceRS-422, RS-485
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current15 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height3.42 mm
Length15 mm
Width11.25 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2881IY-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages7 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page11 years ago
Upverter
Technical Drawing1 page6 years ago
Newark
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Alternate Parts

Price @ 1000
$ 16.062
$ 19.27
$ 19.27
Stock
127,107
214,637
214,637
Authorized Distributors
8
9
9
Case/Package
BGA
BGA
BGA
Number of Pins
32
32
32
Logic Function
-
-
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
1.62 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2881IY-5#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTM2881IY-5#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin BGA Tray
Complete Isolated RS485/RS422 μModule Transceiver + Power
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA32
Complete Iso RS485/RS422 µModu
DGTL ISO 2.5KV RS422/RS485 32BGA
IC, RS422/RS485 TRANSCEIVER, 5.5V, BGA32; IC, RS422/RS485 TRANSCEIVER, 5.5V, BGA32; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:BGA; No. of Pins:32; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2881IY-5-PBF
  • LTM2881IY-5PBF
  • LTM2881IY5#PBF
  • LTM2881IY5PBF

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins32
Technical
Data Rate20 Mbps
InterfaceRS-422, RS-485
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Nominal Supply Current15 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height3.42 mm
Length15 mm
Width11.25 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2881IY-5#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages7 years ago
Linear Technology
Datasheet24 pages11 years ago
Technical Drawing1 page11 years ago
Upverter
Technical Drawing1 page6 years ago
Newark
Datasheet24 pages8 years ago
Datasheet24 pages9 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Component Distributors Inc.
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Conflict Mineral Statement1 page11 years ago