Lite-On LTM-8328PKR-04

Displays Segmented Panel 4DIGIT 32LED B. Red 9-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
ColorRed
MountThrough Hole
Number of Pins9
Technical
Dominant Wavelength638 nm
Forward Current20 mA
Forward Voltage8 V
Illumination ColorRed
Luminous Intensity155 µcd
Max Operating Temperature60 °C
Max Power Dissipation335 mW
Max Supply Voltage11 V
Min Operating Temperature-20 °C
Min Supply Voltage4.75 V
Number of Elements32
Power Consumption335 mW
Power Dissipation335 mW
Test Current20 mA
Viewing Area (height)7.62 mm
Wavelength638 nm
Dimensions
Depth20.4 mm
Height5.08 mm
Length40.386 mm
Width20.32 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTM-8328PKR-04.

TME
Datasheet6 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTM-8328PKR-04.

Descriptions

Descriptions of Lite-On LTM-8328PKR-04 provided by its distributors.

Displays Segmented Panel 4DIGIT 32LED B. Red 9-Pin DIP
DISPLAY MODULE W/ IC, 4-DIG ALPHA-NUM, RED, 0.3"
DISPLAY 7-SEG 0.3" QUAD RED 9SIP
0.3"" RED 4-DIGIT CHIPS ON BOA

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM-8328PKR-04.
  • LTM8328PKR-04
  • LTM8328PKR04

Technical Specifications

Physical
Case/PackageSIP
ColorRed
MountThrough Hole
Number of Pins9
Technical
Dominant Wavelength638 nm
Forward Current20 mA
Forward Voltage8 V
Illumination ColorRed
Luminous Intensity155 µcd
Max Operating Temperature60 °C
Max Power Dissipation335 mW
Max Supply Voltage11 V
Min Operating Temperature-20 °C
Min Supply Voltage4.75 V
Number of Elements32
Power Consumption335 mW
Power Dissipation335 mW
Test Current20 mA
Viewing Area (height)7.62 mm
Wavelength638 nm
Dimensions
Depth20.4 mm
Height5.08 mm
Length40.386 mm
Width20.32 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTM-8328PKR-04.

TME
Datasheet6 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant