Lite-On LTL2R3KYD-EM

LED Uni-Color Amber Yellow 592nm 2-Pin Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorOrange, Yellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength588 nm
Forward Voltage1.8 V
Lens StyleCircular, Colored, Diffused
Lens TransparencyDiffused
Luminous Intensity50 mcd
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Test Current2 mA
Viewing Angle30 °
Wavelength588 nm
Dimensions
Height8.7 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL2R3KYD-EM.

X-ON
Datasheet10 pages6 years ago
Upverter
Datasheet11 pages6 years ago

Inventory History

3 month trend:
-36.64%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTL2R3KYD-EM.

Related Parts

Descriptions

Descriptions of Lite-On LTL2R3KYD-EM provided by its distributors.

LED Uni-Color Amber Yellow 592nm 2-Pin Bag
LED YELLOW DIFFUSED T/H
OEMs, CMs ONLY (NO BROKERS)
LAMP T/H ALINGAP 5MM YEL 592NM

Images

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
Case/PackageRadial
ColorOrange, Yellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength588 nm
Forward Voltage1.8 V
Lens StyleCircular, Colored, Diffused
Lens TransparencyDiffused
Luminous Intensity50 mcd
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Test Current2 mA
Viewing Angle30 °
Wavelength588 nm
Dimensions
Height8.7 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL2R3KYD-EM.

X-ON
Datasheet10 pages6 years ago
Upverter
Datasheet11 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant