Lite-On LTL2R3KGD-EM

LED Uni-Color Green 568nm 2-Pin Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Voltage1.8 V
Lens StyleCircular, Colored, Diffused
Lens TransparencyDiffused
Luminous Intensity38 mcd
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Schedule B8541402000
Test Current2 mA
Viewing Angle30 °
Wavelength570 nm
Dimensions
Height8.7 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL2R3KGD-EM.

X-ON
Datasheet8 pages6 years ago
TME
Datasheet8 pages13 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-70.50%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTL2R3KGD-EM.

Related Parts

Descriptions

Descriptions of Lite-On LTL2R3KGD-EM provided by its distributors.

LED Uni-Color Green 568nm 2-Pin Bag
Standard LEDs - Through Hole Thru-Hole Lamp 5mm Grn 571nm 30Deg
LED GREEN DIFFUSED T-1 3/4 T/H
LAMP T/H ALINGAP 5MM GRN 571NM
OPTOELECTRONICS - THROUGH HOLE LAMP - 5mm, Single Color Round Type, Pure Green, Dom. Wavelength - 564 to approx. 578 nm, View Angle - 30 deg, Luminous Intensity - 0mcd

Images

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Voltage1.8 V
Lens StyleCircular, Colored, Diffused
Lens TransparencyDiffused
Luminous Intensity38 mcd
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Schedule B8541402000
Test Current2 mA
Viewing Angle30 °
Wavelength570 nm
Dimensions
Height8.7 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL2R3KGD-EM.

X-ON
Datasheet8 pages6 years ago
TME
Datasheet8 pages13 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant