Lite-On LTL1BEKVJNN

Dual Color LED, Super Red/green, Diffused White, T-1, 3mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen, Red
Lens ColorWhite
MountThrough Hole
Number of Pins3
Technical
Dominant Wavelength631 nm
Forward Voltage2 V
Illumination ColorGreen, Red
Lens StyleCircular, Colorless, Diffused, Dome
Lens TransparencyDiffused
Luminous Intensity110 mcd
Max Operating Temperature100 °C
Manufacturer Package IdentifierLTL1BEKVJNN
Min Operating Temperature-40 °C
Number of LEDs2
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle45 °
Dimensions
Height5.15 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL1BEKVJNN.

Upverter
Datasheet12 pages10 years ago
X-ON
Datasheet12 pages6 years ago
_legacy Avnet
Datasheet11 pages11 years ago

Inventory History

3 month trend:
-63.28%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTL1BEKVJNN.

Related Parts

Descriptions

Descriptions of Lite-On LTL1BEKVJNN provided by its distributors.

Dual Color LED, Super Red/green, Diffused White, T-1, 3mm
LED Bi-Color Green/Super Red 575nm/639nm 3-Pin
Red/Green 18° White Diffused 14000 mcd 2/2.1 V T-1 3/4 (5mm) Solid State Lamp
Lamp,Thru-Hole, 3Mm, Alingap, Bi-Col, Red/Grn, Diff Rohs Compliant: Yes
Standard LED Red/Green Diffused
French Electronic Distributor since 1988
LAMP T/H 3MM ALINGAP BI-COL RE

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-1BEKVJNN
  • LTL1BEKVJNN.

Technical Specifications

Physical
Case/PackageRadial
ColorGreen, Red
Lens ColorWhite
MountThrough Hole
Number of Pins3
Technical
Dominant Wavelength631 nm
Forward Voltage2 V
Illumination ColorGreen, Red
Lens StyleCircular, Colorless, Diffused, Dome
Lens TransparencyDiffused
Luminous Intensity110 mcd
Max Operating Temperature100 °C
Manufacturer Package IdentifierLTL1BEKVJNN
Min Operating Temperature-40 °C
Number of LEDs2
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle45 °
Dimensions
Height5.15 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL1BEKVJNN.

Upverter
Datasheet12 pages10 years ago
X-ON
Datasheet12 pages6 years ago
_legacy Avnet
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant