Lite-On LTL-4223

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current60 mA
Dominant Wavelength623 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity19 mcd
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Power Rating100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle36 °
Voltage3 V
Wavelength635 nm
Dimensions
Depth5.6 mm
Diameter5 mm
Height8.6 mm
Length5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL-4223.

Future Electronics
Datasheet4 pages24 years ago
Datasheet6 pages24 years ago
Jameco
Datasheet7 pages16 years ago
_legacy Avnet
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+8.72%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTL-4223.

Related Parts

Descriptions

Descriptions of Lite-On LTL-4223 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 3/4
Red 5 mm 36° Tinted Diffused 19 mcd 2 V LED Through Hole
LED Red Diffused 5mm (T-1 3/4) 623nm 19mcd 36VA
LITE-ON LTL-4223 / LITE-ON LED 5mm,RED,T 13/4
OPTOELECTRONICS - THROUGH HOLE LAMP - 5mm, Single Color Round Type, Red, Dom. Wavelength - 623, View Angle - 36, Luminous Intensity - 19mcd
French Electronic Distributor since 1988
Lamp,Thru-Hole, 5Mm, Red, Diff
5MM HIGH EFF RED 623NM DIFFUSE

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-4223.
  • LTL4223

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current60 mA
Dominant Wavelength623 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity19 mcd
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Power Rating100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle36 °
Voltage3 V
Wavelength635 nm
Dimensions
Depth5.6 mm
Diameter5 mm
Height8.6 mm
Length5.6 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL-4223.

Future Electronics
Datasheet4 pages24 years ago
Datasheet6 pages24 years ago
Jameco
Datasheet7 pages16 years ago
_legacy Avnet
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant