Lite-On LTL-10223W

Red 4.75 mm 60 º Intensity Min 19 mcd Typical 60 mcd Red Diffused LED
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength623 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity60 mcd
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Wavelength623 nm
Dimensions
Depth4.75 mm
Diameter4.75 mm
Height7.2 mm
Length4.75 mm
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL-10223W.

Future Electronics
Datasheet4 pages24 years ago
_legacy Avnet
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-13.87%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTL-10223W.

Related Parts

Descriptions

Descriptions of Lite-On LTL-10223W provided by its distributors.

Red 4.75 mm 60 º Intensity Min 19 mcd Typical 60 mcd Red Diffused LED
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 3/4
LED Red Diffused 5mm (T-1 3/4) 623nm 60mcd 60VA
THT-LED 5MM RED DIFFUSED >19MCD
LAMP,THRU-HOLE, 4.75MM, RED, DIFF

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-10223W.
  • LTL10223W

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength623 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity60 mcd
Max Operating Temperature100 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle60 °
Wavelength623 nm
Dimensions
Depth4.75 mm
Diameter4.75 mm
Height7.2 mm
Length4.75 mm
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTL-10223W.

Future Electronics
Datasheet4 pages24 years ago
_legacy Avnet
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant