Lite-On LTH-301-27P1

LTH-301-27P1 Series 30 V 40 mA Through Hole Photointerrupter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current40 mA
Max Operating Temperature65 °C
Min Operating Temperature-35 °C
Number of Elements1
Output TypePhototransistor
PackagingBulk
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage5 V

Documents

Download datasheets and manufacturer documentation for Lite-On LTH-301-27P1.

Future Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTH-301-27P1.

Descriptions

Descriptions of Lite-On LTH-301-27P1 provided by its distributors.

LTH-301-27P1 Series 30 V 40 mA Through Hole Photointerrupter
PHOTOINTERRUPTER SWITCH PTR SLOT
PHOTOINTERRUPTER ,940/PTR
PHOTOINTERRUPTER SLOTTED

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • Lite-On Technology Corp
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite On Tech
  • LITE-ON ELECTRO
  • LITEON (MC)

Technical Specifications

Physical
MountThrough Hole
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)30 V
Forward Current50 mA
Max Collector Current40 mA
Max Operating Temperature65 °C
Min Operating Temperature-35 °C
Number of Elements1
Output TypePhototransistor
PackagingBulk
Power Dissipation100 mW
Response Time4 µs
Reverse Breakdown Voltage5 V

Documents

Download datasheets and manufacturer documentation for Lite-On LTH-301-27P1.

Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant