Lite-On LTE-4208

LTE-4208 Series 20° Transparent 940 nm 50 mA IR Emitter Through Hole -T-1 3/4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Forward Current50 mA
Forward Voltage1.2 V
Lens StyleCircular, Diffused
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current50 mA
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.6 V
OrientationTop View
PackagingBulk
Power Dissipation100 mW
Power Rating100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength940 nm
Dimensions
Depth5.6 mm
Lead Length2.54 mm
Length5.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTE-4208.

Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
X-ON
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-58.40%

Engineering Resources

View Evaluation kits and Reference designs for Lite-On LTE-4208.

Related Parts

Descriptions

Descriptions of Lite-On LTE-4208 provided by its distributors.

LTE-4208 Series 20° Transparent 940 nm 50 mA IR Emitter Through Hole -T-1 3/4
Infrared Emitter 940nm 23.58mW/sr Circular Top Mount 2-Pin T-1 3/4
Infrared Phototransistors Ir Emitter 940nm, clear lens
Product Description Demo for Development.

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • LTN
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • VISHAY / LITE-ON
  • LITE-ON SEMICONDUCTOR CORP
  • LITEO
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITE-ON INDUSTRY
  • LITEON-SEMI
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • LITE-ON ELECTRO
  • Lite-On SCT
  • LITEON (MC)
  • Lite-On Trading USA/Opto Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTE4208

Technical Specifications

Physical
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Forward Current50 mA
Forward Voltage1.2 V
Lens StyleCircular, Diffused
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current50 mA
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.6 V
OrientationTop View
PackagingBulk
Power Dissipation100 mW
Power Rating100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle20 °
Wavelength940 nm
Dimensions
Depth5.6 mm
Lead Length2.54 mm
Length5.6 mm

Documents

Download datasheets and manufacturer documentation for Lite-On LTE-4208.

Future Electronics
Datasheet0 pages0 years ago
Datasheet4 pages10 years ago
X-ON
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant