Analog Devices LTC6994CS6-1#TRMPBF

Programmable Delay Block 0°C to 70°C Automotive 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Timers/Counters1
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6994CS6-1#TRMPBF.

Upverter
Datasheet26 pages12 years ago
element14 APAC
Datasheet28 pages4 years ago
Arrow Electronics
Datasheet26 pages12 years ago
element14
Datasheet24 pages13 years ago
Farnell
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 2.431
$ 2.64
$ 2.786
$ 3.375
$ 3.45
$ 6.77
$ 2.436
Stock
264,901
388,194
366,423
259,443
264,136
118,272
146,229
Authorized Distributors
8
9
8
9
6
8
3
Case/Package
TSOT
TSOT
SOT-23-6
SOT-23-6
TSOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
6
6
6
6
Max Frequency
-
-
-
-
-
-
-
Interface
-
-
-
-
-
-
-
Logic Function
-
-
-
-
-
-
-
Min Supply Voltage
2.25 V
2.25 V
-
-
2.25 V
-
-
Max Supply Voltage
5.5 V
5.5 V
-
-
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6994CS6-1#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6994CS6-1#TRMPBF provided by its distributors.

Programmable Delay Block 0°C to 70°C Automotive 6-Pin TSOT-23 T/R
Silicon Delay Line, Programmable, 1-Func, 1-Tap, True Output, CMOS, PDSO6
IC, DELAY BLOCK, TIMERBLOX, 6SOT-23
LTC6994 - TimerBlox: Delay Block/ Debouncer
IC DELAY LINE 8TAP PROG TSOT23-6
Delay with Rising or Falling Edge Trigger
CONV DC/DC 2W 12VIN 12V DIP DL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6994CS6-1 TRMPBF
  • LTC6994CS6-1#TRMPBF .
  • LTC6994CS6-1TRMPBF

Technical Specifications

Physical
Case/PackageTSOT
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Timers/Counters1
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6994CS6-1#TRMPBF.

Upverter
Datasheet26 pages12 years ago
element14 APAC
Datasheet28 pages4 years ago
Arrow Electronics
Datasheet26 pages12 years ago
element14
Datasheet24 pages13 years ago
Farnell
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago