Analog Devices / Linear Technology LTC6993CS6-1#TRMPBF

Monostable Multivibrator Single-Element 0°C 70°C Automotive 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
High Level Output Current-16 mA
Independent Circuits1
Logic FunctionMultivibrator
Low Level Output Current16 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Channels1
Number of Elements1
Number of Timers/Counters1
PackagingTape and Reel
Propagation Delay28 ns
Quiescent Current200 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time28 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6993CS6-1#TRMPBF.

TME
Datasheet26 pages12 years ago
Augswan
Datasheet28 pages8 years ago
element14 APAC
Datasheet28 pages4 years ago
element14
Datasheet24 pages13 years ago
Upverter
Datasheet29 pages6 years ago
Farnell
Datasheet26 pages12 years ago
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-17.64%

Alternate Parts

Price @ 1000
$ 2.31
$ 2.64
$ 2.78
$ 3.357
$ 2.78
$ 2.786
$ 3.375
$ 2.423
$ 2.263
$ 3.291
$ 2.41
Stock
205,679
152,233
272,624
188,666
189,530
244,511
268,131
176,436
241,399
91,587
162,368
Authorized Distributors
7
7
9
8
6
7
6
8
6
7
8
Case/Package
TSOT
SOT-23-6
SOT-23-6
SOT-23-6
SOT-23-6
SOT-23-6
SOT-23-6
SOT-23-6
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
6
6
6
6
6
6
6
6
Max Frequency
-
-
-
-
-
-
-
-
-
-
-
Interface
-
-
-
-
-
-
-
-
-
-
-
Logic Function
Multivibrator
Multivibrator
Multivibrator
Multivibrator
Multivibrator
Multivibrator
Multivibrator
Multivibrator
Multivibrator
Multivibrator
Multivibrator
Min Supply Voltage
2.25 V
2.25 V
2.25 V
2.25 V
2.25 V
2.25 V
2.25 V
2.25 V
2.25 V
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC6993CS6-1#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6993CS6-1#TRMPBF provided by its distributors.

Monostable Multivibrator Single-Element 0°C 70°C Automotive 6-Pin TSOT-23 T/R
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
IC MULTIVIBRATOR 11NS TSOT23-6
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
11ns 2.25V~5.5V SOT-6 Monostable Multivibrators ROHS
One Shot with Rising Edge Trigger, Non-Retriggerable
PULSE GENERATOR, 1MHZ, 5.5V, TSOT-23;
French Electronic Distributor since 1988
Pulse Generator, 1Mhz, 5.5V, Tsot-23; Frequency:1Mhz; Supply Voltage Min:2.25V; Supply Voltage Max:5.5V; Digital Ic Case:Tsot-23; No. Of Pins:6Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:- Rohs Compliant: Yes |Analog Devices LTC6993CS6-1#TRMPBF

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
High Level Output Current-16 mA
Independent Circuits1
Logic FunctionMultivibrator
Low Level Output Current16 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage2.25 V
Number of Channels1
Number of Elements1
Number of Timers/Counters1
PackagingTape and Reel
Propagation Delay28 ns
Quiescent Current200 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time28 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6993CS6-1#TRMPBF.

TME
Datasheet26 pages12 years ago
Augswan
Datasheet28 pages8 years ago
element14 APAC
Datasheet28 pages4 years ago
element14
Datasheet24 pages13 years ago
Upverter
Datasheet29 pages6 years ago
Farnell
Datasheet26 pages12 years ago
Datasheet9 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago