Analog Devices LTC6991CDCB#TRMPBF

Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Frequency977 Hz
Load Capacitance5 pF
Max Operating Temperature70 °C
Max Supply Voltage2.25 V
Min Operating Temperature0 °C
Min Supply Voltage5.5 V
Operating Supply Current135 µA
PackagingDigi-Reel®
Dimensions
Depth2 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6991CDCB#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet9 pages12 years ago
element14
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6991CDCB#TRMPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6991CDCB#TRMPBF provided by its distributors.

Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin DFN EP T/R
TimerBlox: Resettable, Low Frequency Oscillator
CMOS Output Clock Oscillator
Sc-Timing Low Frequency Clock
IC OSC SILICON 977HZ 6-DFN
LOGIC AND TIMING

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins6
Technical
Frequency977 Hz
Load Capacitance5 pF
Max Operating Temperature70 °C
Max Supply Voltage2.25 V
Min Operating Temperature0 °C
Min Supply Voltage5.5 V
Operating Supply Current135 µA
PackagingDigi-Reel®
Dimensions
Depth2 mm
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6991CDCB#TRMPBF.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet9 pages12 years ago
element14
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements