Analog Devices / Linear Technology LTC695CSW#TR

LTC695 - Microprocessor Supervisory Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Max Operating Temperature70 °C
Max Reset Threshold Voltage4.75 V
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Elements1
Number of Voltages Monitored1
PackagingTape and Reel
Power Dissipation500 mW
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage4.65 V
TypeSimple Reset/Power-On Reset
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC695CSW#TR.

Upverter
Datasheet20 pages11 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet18 pages13 years ago

Alternate Parts

Price @ 1000
$ 7.38
$ 11.624
$ 7.909
$ 9.282
$ 9.53
$ 13.264
$ 7.384
$ 9.534
Stock
53,149
222,612
470,909
258,639
114,649
84,301
87,338
78,668
39,372
Authorized Distributors
0
6
5
2
1
4
3
2
2
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC W
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
16
16
16
16
Number of Voltages Monitored
1
1
1
1
1
1
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
140 ms
140 ms
140 ms
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
4.5 V
4.5 V
4.5 V
-
4.5 V
-
-
Overvoltage Threshold
-
-
4.75 V
4.75 V
4.75 V
-
4.75 V
-
-
Watchdog Timer
Yes
Yes
Yes
Yes
Yes
Yes
Yes
Yes
Yes
Min Supply Voltage
4.75 V
4.75 V
4.75 V
4.75 V
4.75 V
4.75 V
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC695CSW#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC695CSW#TR provided by its distributors.

LTC695 - Microprocessor Supervisory Circuits
IC SUPERVISORY CIRC MPU 16SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC695CSW-TR
  • LTC695CSWTR

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Max Operating Temperature70 °C
Max Reset Threshold Voltage4.75 V
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Reset Threshold Voltage4.5 V
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Elements1
Number of Voltages Monitored1
PackagingTape and Reel
Power Dissipation500 mW
ResetActive High/Active Low
Reset Timeout140 ms
Threshold Voltage4.65 V
TypeSimple Reset/Power-On Reset
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC695CSW#TR.

Upverter
Datasheet20 pages11 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet18 pages13 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant