Analog Devices LTC6957IDD-3#PBF

Clock Buffer Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with CMOS Outputs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins12
Technical
InputCMOS
Logic FunctionInverting
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of Circuits1
Number of Inputs1
Number of Outputs2
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6957IDD-3#PBF.

Upverter
Datasheet38 pages6 years ago
Linear Technology
Datasheet36 pages8 years ago
Technical Drawing1 page17 years ago
Newark
Datasheet36 pages11 years ago

Inventory History

3 month trend:
-30.47%

Alternate Parts

Price @ 1000
$ 7.117
$ 6.136
$ 6.136
Stock
200,423
90,616
90,616
Authorized Distributors
7
3
3
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
12
12
12
Number of Circuits
1
-
-
Logic Function
Inverting
-
-
Max Frequency
300 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3.15 V
-
-
Max Supply Voltage
3.45 V
-
-

Supply Chain

Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6957IDD-3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6957IDD-3#PBF provided by its distributors.

Clock Buffer Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with CMOS Outputs
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin DFN EP Tube
BUFFER/Converter/DRIVER, CMOS, IN-PHASE;
3.15V~3.45V 300MHz DFN-12(3x3) Clock Buffers, Drivers ROHS
L PhN, 2x Out Buf/Drvr/Logic C
Logic Level Translator, 1 Channel, Dfn-12
Interface Circuit, CMOS, PDSO12
DFN12 LOW PHASE NOISE DUAL OUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6957IDD-3PBF
  • LTC6957IDD3#PBF
  • LTC6957IDD3PBF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins12
Technical
InputCMOS
Logic FunctionInverting
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of Circuits1
Number of Inputs1
Number of Outputs2
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6957IDD-3#PBF.

Upverter
Datasheet38 pages6 years ago
Linear Technology
Datasheet36 pages8 years ago
Technical Drawing1 page17 years ago
Newark
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago