Analog Devices / Linear Technology LTC6915HGN

LTC6915 - Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product200 kHz
Input Bias Current4 nA
Input Offset Voltage (Vos)3 µV
Max Dual Supply Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.73 mA
Power Supply Rejection Ratio (PSRR)110 dB
Slew Rate0.2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6915HGN.

Upverter
Datasheet18 pages12 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 5.181
$ 5.181
Stock
39
107,830
107,830
Authorized Distributors
0
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
3 µV
3 µV
3 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
1.73 mA
1.73 mA
1.73 mA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC6915HGN.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6915HGN provided by its distributors.

LTC6915 - Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
IC OPAMP INSTR 200KHZ RRO 16SSOP
Zero-Drift R-R Precision Inst Amp w/ PGA

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product200 kHz
Input Bias Current4 nA
Input Offset Voltage (Vos)3 µV
Max Dual Supply Voltage5.5 V
Max Operating Temperature125 °C
Max Supply Voltage11 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.73 mA
Power Supply Rejection Ratio (PSRR)110 dB
Slew Rate0.2 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6915HGN.

Upverter
Datasheet18 pages12 years ago
Linear Technology
Technical Drawing1 page12 years ago
Component Distributors Inc.
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant