Analog Devices LTC6800HMS8#PBF

Rail-to-Rail, Input and Output, Instrumentation Amplifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth200 kHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product200 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)100 µV
Max Operating Temperature125 °C
Max Supply Current1.3 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.3 mA
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate0.2 V/µs
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6800HMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet14 pages13 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Alternate Parts

Price @ 1000
$ 2.941
$ 2.94
Stock
108,579
116,091
Authorized Distributors
7
7
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6800HMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6800HMS8#PBF provided by its distributors.

Rail-to-Rail, Input and Output, Instrumentation Amplifier
SP Amp Instrumented Amp Single Rail to Rail I/O 5.5 Volt 8-Pin MSOP
SP Amp INSTR Amp Single R-R I/O 5.5V Automotive 8-Pin MSOP
Instrumentation Amplifiers R2R, In & Out, Instr Amp
LINEAR TECHNOLOGY - LTC6800HMS8#PBF - INSTRUMENT AMPLIFIER, 200KHZ, 116DB MSOP-8
Instrumentation Amplifier, 1 Func, 100uV Offset-Max, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6800HMS8-PBF
  • LTC6800HMS8PBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth200 kHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product200 kHz
Input Bias Current10 nA
Input Offset Voltage (Vos)100 µV
Max Operating Temperature125 °C
Max Supply Current1.3 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product200 kHz
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.3 mA
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)110 dB
Schedule B8542330000
Slew Rate0.2 V/µs
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6800HMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet14 pages13 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago
Linear Technology
Technical Drawing1 page10 years ago
Jameco
Datasheet13 pages15 years ago
Farnell
Datasheet16 pages17 years ago
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements