Analog Devices LTC6655CHMS8-3.3#PBF

V-Ref Precision 3.3V 5mA Automotive 8-Pin MSOP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage13.2 V
Max Operating Temperature125 °C
Max Output Voltage3.3 V
Min Input Voltage3.8 V
Min Operating Temperature-40 °C
Nominal Supply Current5 mA
Number of Channels1
Output Current5 mA
Output Voltage3.3 V
Quiescent Current7 mA
Reference TypeSeries
Reference Voltage3.3 V
Schedule B8542390000
Temperature Coefficient5 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655CHMS8-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages3 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Datasheet26 pages10 years ago
Technical Drawing1 page10 years ago
Arrow.cn
Datasheet26 pages5 years ago
Newark
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Component Distributors Inc.
Datasheet22 pages14 years ago

Inventory History

3 month trend:
-58.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6655CHMS8-3.3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6655CHMS8-3.3#PBF provided by its distributors.

V-Ref Precision 3.3V 5mA Automotive 8-Pin MSOP
3.3V ±0.05% 3.8V~13.2V 5mA Fixed MSOP-8 Voltage References ROHS
0.25ppm Noise, Low Drift Precision References
VOLT REF, 3.3V, MSOP-8, -40 TO 125DEG C;
3V3 Precision Reference Low Drift 0.25 ppm Noise
Voltage Ref, Series, 3.3V, Msop-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6655CHMS833PBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage13.2 V
Max Operating Temperature125 °C
Max Output Voltage3.3 V
Min Input Voltage3.8 V
Min Operating Temperature-40 °C
Nominal Supply Current5 mA
Number of Channels1
Output Current5 mA
Output Voltage3.3 V
Quiescent Current7 mA
Reference TypeSeries
Reference Voltage3.3 V
Schedule B8542390000
Temperature Coefficient5 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655CHMS8-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages3 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Datasheet26 pages10 years ago
Technical Drawing1 page10 years ago
Arrow.cn
Datasheet26 pages5 years ago
Newark
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Component Distributors Inc.
Datasheet22 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements