Analog Devices LTC6655BHMS8-2.5#TRPBF

V-Ref Precision 2.5V 5mA Automotive 8-Pin MSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current5 mA
Output Voltage2.5 V
Quiescent Current7 mA
Reference TypeSeries
Temperature Coefficient2 ppm/°C
Tolerance0.025 %

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655BHMS8-2.5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages3 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Datasheet26 pages10 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet22 pages14 years ago
Component Distributors Inc.
Datasheet16 pages14 years ago

Alternate Parts

Price @ 1000
$ 9.184
$ 9.18
$ 9.18
Stock
195,563
264,343
264,343
Authorized Distributors
3
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Max Output Current
-
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
13.2 V
13.2 V
Min Output Voltage
-
-
-
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.025 %
0.025 %
0.025 %
Temperature Coefficient
2 ppm/°C
2 ppm/°C
2 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6655BHMS8-2.5#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6655BHMS8-2.5#TRPBF provided by its distributors.

V-Ref Precision 2.5V 5mA Automotive 8-Pin MSOP T/R
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO8
2.5V ±0.025% 3V~13.2V 5mA Fixed MSOP-8 Voltage References ROHS
0.25ppm Noise, Low Drift Precision References
VOLT REF, 2.5V, MSOP-8, -40 TO 125DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6655BHMS825TRPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current5 mA
Output Voltage2.5 V
Quiescent Current7 mA
Reference TypeSeries
Temperature Coefficient2 ppm/°C
Tolerance0.025 %

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6655BHMS8-2.5#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet30 pages3 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Datasheet26 pages10 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet22 pages14 years ago
Component Distributors Inc.
Datasheet16 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements