Analog Devices / Linear Technology LTC660CS8#TR

IC Reg Swtchd Cap Inv 0.1A 8SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage1.5 V
Number of Outputs1
Operating Supply Current230 µA
Output Current100 mA
Output TypeAdjustable
Output Voltage11 V
PackagingTape and Reel
Switching Frequency80 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC660CS8#TR.

Upverter
Datasheet12 pages26 years ago
Linear Technology
Technical Drawing1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC660CS8#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC660CS8#TR provided by its distributors.

IC REG SWTCHD CAP INV 0.1A 8SOIC
LTC660 - 100mA CMOS Voltage Converter
Dp-Charge Pump/General Purpose, 100Ma Sw Capacitor Conv

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC660CS8TR

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Max Input Voltage5.5 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage1.5 V
Number of Outputs1
Operating Supply Current230 µA
Output Current100 mA
Output TypeAdjustable
Output Voltage11 V
PackagingTape and Reel
Switching Frequency80 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC660CS8#TR.

Upverter
Datasheet12 pages26 years ago
Linear Technology
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant