Analog Devices / Linear Technology LTC6409HUDB#PBF

LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins10
Technical
Bandwidth10 GHz
Input Offset Voltage (Vos)300 µV
Max Supply Voltage5.25 V
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product10 GHz
Number of Channels1
Output Current95 mA
Slew Rate3300 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6409HUDB#PBF.

Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago

Alternate Parts

Price @ 1000
$ 7.91
$ 7.91
Stock
2,166
143,998
143,998
Authorized Distributors
0
10
10
Case/Package
QFN
QFN
QFN
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
3300 V/µs
3300 V/µs
3300 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
55 dB
55 dB
Common Mode Rejection Ratio
-
55 dB
55 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC6409HUDB#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6409HUDB#PBF provided by its distributors.

LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver
Operational Amplifier, 1 Func, CMOS, PQCC10
Differential Amplifier, 10Ghz, 3300V/Us, Qfn-10
1 Channels Instrumentational OP Amps QFN
The LTC6409 is a very high speed, low distortion, differential amplifier. Its input common mode range includes ground, so that a ground-referenced input signal can be DC-coupled, level-shifted, and converted to drive an ADC differentially. The gain and feedback resistors are external, so that the exact gain and frequency response can be tailored to each application. For example, the amplifier could be externally compensated in a no-overshoot configuration, which is desired in certain time-domain applications. The LTC6409 is stable in a differential gain of 1. This allows for a low output noise in applications where gain is not desired. It draws 52mA of supply current and has a hardware shutdown feature which reduces current consumption to 100μA. The LTC6409 is available in a compact 3mm × 2mm 10‑pin leadless QFN package and operates over a –40°C to 125°C temperature range. Applications Differential Pipeline ADC Driver High-Speed Data-Acquisition Cards Automated Test Equipment Time Domain Reflectometry Communications Receivers

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6409HUDBPBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins10
Technical
Bandwidth10 GHz
Input Offset Voltage (Vos)300 µV
Max Supply Voltage5.25 V
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product10 GHz
Number of Channels1
Output Current95 mA
Slew Rate3300 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6409HUDB#PBF.

Upverter
Datasheet24 pages13 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago