Analog Devices / Linear Technology LTC6405CMS8E

LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LTC6405CMS8E113,024
>1wk
LTC6405CMS8EContactBox
>1wk

Technical Specifications

Physical
Case/PackageMSOP
Technical
Input Offset Voltage (Vos)6 mV
Max Supply Voltage5.5 V
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product2.7 GHz
Number of Channels1
Slew Rate690 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6405CMS8E.

Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Datasheet26 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC6405CMS8E.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6405CMS8E provided by its distributors.

LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Technical
Input Offset Voltage (Vos)6 mV
Max Supply Voltage5.5 V
Min Supply Voltage4.5 V
Nominal Gain Bandwidth Product2.7 GHz
Number of Channels1
Slew Rate690 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6405CMS8E.

Linear Technology
Technical Drawing1 page10 years ago
Technical Drawing1 page10 years ago
Datasheet26 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant