Analog Devices LTC6404IUD-2#TRPBF

600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins16
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product900 MHz
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product900 MHz
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)60 dB
Resistance1 MΩ
Slew Rate700 V/µs
Voltage Gain90 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6404IUD-2#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet28 pages15 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6404IUD-2#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6404IUD-2#TRPBF provided by its distributors.

600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16
SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins16
Technical
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product900 MHz
Input Offset Voltage (Vos)500 µV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product900 MHz
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)60 dB
Resistance1 MΩ
Slew Rate700 V/µs
Voltage Gain90 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6404IUD-2#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Linear Technology
Datasheet28 pages15 years ago
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet28 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements