Analog Devices LTC6400IUD-14#PBF

High Speed Operational Amplifiers 3GHz Low Noise/Low Distortion Differential Amp
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Bandwidth2.37 GHz
Common Mode Rejection Ratio40 dB
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Gain Bandwidth Product1.86 GHz
Number of Channels1
Number of Elements1
Operating Supply Voltage3 V
Power Supply Rejection Ratio (PSRR)55 dB
Resistance230 Ω
Schedule B8542330000
Slew Rate4800 V/µs
Voltage Gain14.5 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6400IUD-14#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Newark
Datasheet16 pages16 years ago

Inventory History

3 month trend:
-30.27%

Alternate Parts

Price @ 1000
$ 7.445
$ 7.175
$ 7.175
Stock
104,303
74,792
74,792
Authorized Distributors
7
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
4800 V/µs
4800 V/µs
4800 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
40 dB
40 dB
40 dB
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6400IUD-14#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC6400IUD-14#PBF provided by its distributors.

High Speed Operational Amplifiers 3GHz Low Noise/Low Distortion Differential Amp
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PQCC16
2.4GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF
SP Amp DIFF AMP Single 3.5V 16-Pin QFN EP Tube
DIFF-AMP, 2.37GHZ, -40 TO 85DEG C, QFN;
Differential Amplifier, 2.37Ghz, Qfn-16
OP-AMP 3000 uV OFFSET-MAX PQCC16
IC ADC DRIVER DIFF 2.4GHZ 16QFN
差分放大器, 2.37GHZ, -40 至 85度, QFN;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6400IUD14#PBF
  • LTC6400IUD14PBF

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Bandwidth2.37 GHz
Common Mode Rejection Ratio40 dB
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.85 V
Nominal Gain Bandwidth Product1.86 GHz
Number of Channels1
Number of Elements1
Operating Supply Voltage3 V
Power Supply Rejection Ratio (PSRR)55 dB
Resistance230 Ω
Schedule B8542330000
Slew Rate4800 V/µs
Voltage Gain14.5 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6400IUD-14#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet16 pages15 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet16 pages15 years ago
Newark
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements