Analog Devices LTC6253CTS8#PBF

Sc-Amps/High Speed Cut Tape 800Mhz, 3.5Ma Power Efficient Rail-To-Rail I/O Op Amps

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Input Offset Voltage (Vos)50 µV
Max Supply Voltage5.25 V
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product720 MHz
Number of Channels2
Slew Rate280 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6253CTS8#PBF.

Upverter
Datasheet26 pages12 years ago
Linear Technology
Technical Drawing1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6253CTS8#PBF.

Descriptions

Descriptions of Analog Devices LTC6253CTS8#PBF provided by its distributors.

Sc-Amps/High Speed Cut Tape 800Mhz, 3.5Ma Power Efficient Rail-To-Rail I/O Op Amps
Operational Amplifier, 2 Func, 3400uV Offset-Max, CMOS, PDSO8
LTC6253 - Dual 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps
The LTC6252/LTC6253/LTC6254 are single/dual/quad low power, high speed unity gain stable rail-to-rail input/output operational amplifiers. On only 3.5mA of supply current they feature a 720MHz gain-bandwidth product, 280V/μs slew rate and a low 2.75nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes the LTC6252 family unique among rail-to-rail input/output op amps with similar supply currents. They are ideal for lower supply voltage high speed signal conditioning systems. The LTC6252 family maintains high efficiency performance from supply voltage levels of 2.5V to 5.25V and is fully specified at supplies of 2.7V and 5.0V. For applications that require power-down, the LTC6252 and the LTC6253 in MS10 offer a shutdown pin which disables the amplifier and reduces current consumption to 42μA. The LTC6252 family can be used as a plug-in replacement for many commercially available op amps to reduce power or to improve input/output range and performance. Applications Low Voltage, High Frequency Signal Processing Driving A/D Converters Rail-to-Rail Buffer Amplifiers Active Filters Battery Powered Equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6253CTS8PBF

Technical Specifications

Physical
Number of Pins8
Technical
Input Offset Voltage (Vos)50 µV
Max Supply Voltage5.25 V
Min Supply Voltage2.5 V
Nominal Gain Bandwidth Product720 MHz
Number of Channels2
Slew Rate280 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6253CTS8#PBF.

Upverter
Datasheet26 pages12 years ago
Linear Technology
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago