Analog Devices LTC6247CMS#TRPBF

Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO10
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth120 MHz
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product180 MHz
Input Bias Current400 nA
Input Offset Voltage (Vos)100 µV
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of Circuits2
Number of Elements2
Operating Supply Current1.25 mA
Output Current per Channel100 mA
Power Supply Rejection Ratio (PSRR)69 dB
Slew Rate90 V/µs
Voltage Gain93.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6247CMS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages6 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Alternate Parts

Price @ 1000
$ 3.79
$ 3.79
Stock
53,348
67,909
67,909
Authorized Distributors
2
9
9
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Circuits
2
2
2
Slew Rate
90 V/µs
90 V/µs
90 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
69 dB
69 dB
69 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6247CMS#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6247CMS#TRPBF provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO10
180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps
OP Amp Dual GP R-R I/O 5.25V 10-Pin MSOP T/R
2x 180MHz, 1mA Pwr Eff R2R I/O
100mA per Channel 400nA 78 dB Instrumentational OP Amps MSOP
MSOP10 DUAL 180MHZ 1MA RRIO OP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6247CMSTRPBF

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Technical
-3db Bandwidth120 MHz
Common Mode Rejection Ratio78 dB
Gain Bandwidth Product180 MHz
Input Bias Current400 nA
Input Offset Voltage (Vos)100 µV
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of Circuits2
Number of Elements2
Operating Supply Current1.25 mA
Output Current per Channel100 mA
Power Supply Rejection Ratio (PSRR)69 dB
Slew Rate90 V/µs
Voltage Gain93.06 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6247CMS#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages6 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet24 pages14 years ago
iiiC
Datasheet24 pages14 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements