Analog Devices / Linear Technology LTC6244HMS8#PBF

Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin MSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth50 MHz
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product30 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)40 µV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Gain Bandwidth Product50 MHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.25 mA
Output Current per Channel35 mA
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542330000
Slew Rate35 V/µs
Voltage Gain110.88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6244HMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet26 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet26 pages14 years ago
Component Distributors Inc.
Datasheet24 pages17 years ago
Farnell
Datasheet24 pages17 years ago

Alternate Parts

Price @ 1000
$ 3.244
$ 3.268
Stock
93,652
146,965
Authorized Distributors
7
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
6.25 mA
6.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC6244HMS8#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6244HMS8#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin MSOP Tube
LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp
Operational Amplifier, 2 Func, 400uV Offset-Max, CMOS, PDSO8
Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp
OP-AMP, 50MHZ, -40 TO 125DEG C, MSOP-8; No. of Channels:2Channels; Gain Bandwidth Product:50MHz; Supply Voltage Range:2.8V to 6V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:CMOS; Rail to Rail:Rail - Rail Output (RRO) RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Bandwidth50 MHz
Common Mode Rejection Ratio74 dB
Gain Bandwidth Product30 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)40 µV
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Gain Bandwidth Product50 MHz
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current6.25 mA
Output Current per Channel35 mA
Power Supply Rejection Ratio (PSRR)75 dB
Schedule B8542330000
Slew Rate35 V/µs
Voltage Gain110.88 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6244HMS8#PBF.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet26 pages14 years ago
Linear Technology
Technical Drawing1 page10 years ago
Arrow Electronics
Datasheet26 pages14 years ago
Component Distributors Inc.
Datasheet24 pages17 years ago
Farnell
Datasheet24 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements