Analog Devices LTC6101AIMS8

High Voltage, High-Side Current Sense Amplifier in SOT-23
EOL

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Input Bias Current170 nA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6101AIMS8.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago

Alternate Parts

Price @ 1000
$ 2.63
$ 3.16
$ 3.445
$ 3.16
Stock
45,025
93,865
64,899
72,868
67,925
Authorized Distributors
0
9
8
7
2
Case/Package
MSOP
MSOP
MSOP
MSOP
MSOP
Number of Pins
8
8
8
8
8
Number of Circuits
-
1
1
1
1
Slew Rate
-
-
-
-
-
Gain Bandwidth Product
-
200 kHz
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
-
-
-
-
-
Min Supply Voltage
4 V
4 V
4 V
4 V
4 V
Max Supply Voltage
60 V
60 V
60 V
60 V
60 V
Operating Supply Current
-
375 µA
375 µA
375 µA
375 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6101AIMS8.

Descriptions

Descriptions of Analog Devices LTC6101AIMS8 provided by its distributors.

High Voltage, High-Side Current Sense Amplifier in SOT-23
SP Amp Current Sense Amp Single 60V Automotive 8-Pin MSOP
IC CURRENT SENSE 1 CIRCUIT 8MSOP
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Input Bias Current170 nA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature85 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)110 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6101AIMS8.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet22 pages12 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements