Analog Devices / Linear Technology LTC6101ACS5#TR

LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23

Submit Request for Quote

Unfortunately we do not know of any distributors for LTC6101ACS5#TR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageTSOT
Technical
Input Offset Voltage (Vos)150 µV
Max Supply Voltage60 V
Min Supply Voltage4 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6101ACS5#TR.

Upverter
Datasheet22 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago

Alternate Parts

Price @ 1000
$ 3.134
$ 3.134
Stock
0
320,846
320,846
Authorized Distributors
0
9
9

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC6101ACS5#TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6101ACS5#TR provided by its distributors.

LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23
SC-Amps/Current Sense, Current Sense Amplifier

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Technical Specifications

Physical
Case/PackageTSOT
Technical
Input Offset Voltage (Vos)150 µV
Max Supply Voltage60 V
Min Supply Voltage4 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels1
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6101ACS5#TR.

Upverter
Datasheet22 pages12 years ago
Linear Technology
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant