Analog Devices LTC6078AHMS8#TRPBF

Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio91 dB
Gain Bandwidth Product750 kHz
Input Bias Current200 fA
Input Offset Voltage (Vos)7 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product750 kHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current55 µA
Output Current per Channel25 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate0.05 V/µs
Voltage Gain125 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6078AHMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Alternate Parts

Price @ 1000
$ 4.22
$ 4.22
Stock
77,039
84,631
84,631
Authorized Distributors
2
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
750 kHz
750 kHz
750 kHz
Input Offset Voltage (Vos)
7 µV
7 µV
7 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
91 dB
91 dB
91 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
55 µA
55 µA
55 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6078AHMS8#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6078AHMS8#TRPBF provided by its distributors.

Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers
Operational Amplifier, 2 Func, 95uV Offset-Max, CMOS, PDSO8
Precision Amplifiers Dual Micropower Precision R-R In/Out CMOS Op Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6078AHMS8TRPBF

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Common Mode Rejection Ratio91 dB
Gain Bandwidth Product750 kHz
Input Bias Current200 fA
Input Offset Voltage (Vos)7 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product750 kHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current55 µA
Output Current per Channel25 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)120 dB
Slew Rate0.05 V/µs
Voltage Gain125 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6078AHMS8#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet1 page10 years ago
Upverter
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page10 years ago
Component Distributors Inc.
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements