Analog Devices / Linear Technology LTC6078AHMS8TR

LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LTC6078AHMS8#TRContact
>1wk

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product750 kHz
Input Bias Current200 fA
Input Offset Voltage (Vos)7 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product750 kHz
Number of Channels2
Number of Circuits2
Operating Supply Current55 µA
Output Current per Channel25 mA
PackagingTape & Reel (TR)
Slew Rate0.05 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6078AHMS8TR.

Upverter
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page10 years ago

Alternate Parts

Price @ 1000
$ 4.19
Stock
0
83,916
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
750 kHz
750 kHz
Input Offset Voltage (Vos)
7 µV
7 µV
Power Supply Rejection Ratio (PSRR)
-
120 dB
Common Mode Rejection Ratio
-
91 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
55 µA
55 µA

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC6078AHMS8TR.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6078AHMS8TR provided by its distributors.

LTC6078 - Micropower Precision, Dual CMOS Rail-to-Rail Input/Output Amplifiers
IC OPAMP GP 750KHZ RRO 8MSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6078AHMS8#TR

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product750 kHz
Input Bias Current200 fA
Input Offset Voltage (Vos)7 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Gain Bandwidth Product750 kHz
Number of Channels2
Number of Circuits2
Operating Supply Current55 µA
Output Current per Channel25 mA
PackagingTape & Reel (TR)
Slew Rate0.05 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6078AHMS8TR.

Upverter
Datasheet20 pages17 years ago
Linear Technology
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant