Analog Devices LTC4413EDD-2#PBF

LTC4413-1 and -2 - Dual 2.6A, 2.5V to 5.5V Fast Ideal Diodes in a 3mm x 3mm DFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Output Current2.6 A
Min Operating Temperature-40 °C
Operating Supply Current40 µA
Operating Supply Voltage5.5 V
Schedule B8542310000
Turn-Off Delay Time2 µs
Turn-On Delay Time11 µs
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4413EDD-2#PBF.

element14 APAC
Datasheet18 pages6 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago
Linear Technology
Datasheet18 pages8 years ago
Technical Drawing1 page14 years ago
Newchip Electronics Limited
Datasheet14 pages10 years ago
Nu Horizons
Datasheet12 pages14 years ago
Datasheet12 pages14 years ago
Datasheet12 pages17 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.71
$ 3.777
$ 3.777
Stock
98,701
55,378
55,378
Authorized Distributors
12
4
4
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
-
-
-
Max Output Current
2.6 A
2.6 A
2.6 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4413EDD-2#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LTC4413EDD-2#PBF provided by its distributors.

LTC4413-1 and -2 - Dual 2.6A, 2.5V to 5.5V Fast Ideal Diodes in a 3mm x 3mm DFN
OR Controller P-channel Dual-OUT 0.14Ohm 10-Pin DFN EP Tube
Ic,Power Control/Management,Cmos,Llcc,10Pin,Plastic
Analog Circuit, 1 Func, 2 Channel, PDSO10
DFN10 DUAL 2.6A 2.5V TO5.5V ID

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4413EDD-2PBF
  • LTC4413EDD2#PBF
  • LTC4413EDD2PBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins10
Technical
Max Operating Temperature85 °C
Max Output Current2.6 A
Min Operating Temperature-40 °C
Operating Supply Current40 µA
Operating Supply Voltage5.5 V
Schedule B8542310000
Turn-Off Delay Time2 µs
Turn-On Delay Time11 µs
Dimensions
Length3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4413EDD-2#PBF.

element14 APAC
Datasheet18 pages6 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago
Linear Technology
Datasheet18 pages8 years ago
Technical Drawing1 page14 years ago
Newchip Electronics Limited
Datasheet14 pages10 years ago
Nu Horizons
Datasheet12 pages14 years ago
Datasheet12 pages14 years ago
Datasheet12 pages17 years ago
Component Distributors Inc.
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago