Analog Devices / Linear Technology LTC4412HVIS6#PBF

IC, Power Path Controller, 36V, 6TSOT23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
PackagingCut Tape
Dimensions
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4412HVIS6#PBF.

Upverter
Datasheet12 pages19 years ago
Farnell
Datasheet14 pages9 years ago
Newark
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.257
$ 3.266
Stock
26,437
474,103
530,550
Authorized Distributors
0
9
8
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
36 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LTC4412HVIS6#PBF.

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4412HVIS6#PBF provided by its distributors.

IC, POWER PATH CONTROLLER, 36V, 6TSOT23
LTC4412HV - 36V, Low Loss PowerPath Controller in ThinSOT
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6
Ic Function:Ideal Diode Controller
CUT TAPE Rugged Ideal Diode Controller
The LTC4412HV controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This permits highly efficient OR’ing of multiple power sources for extended battery life and low selfheating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412HVs may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The LTC4412HV is an extended supply and temperature range version of the LTC4412. The wide supply operating range supports operation from one to eight Li-Ion cells in series. The low quiescent current (11µA typical) is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection. The STAT pin can be used to enable an auxiliary P-channel MOSFET power switch when an auxiliary supply is detected. This pin may also be used to indicate to a microcontroller that an auxiliary supply is connected. The control (CTL) input enables the user to force the primary MOSFET off and the STAT pin low. The LTC4412HV is available in a low profile (1mm) SOT-23 package. Supply Range LTC4412 2.5V - 28V (36V max) LTC4412HV 2.5V - 36V (40V max) Applications Industrial and Automotive Applications Notebook and Handheld Computers USB-Powered Peripherals Uninterruptible Power Supplies Logic Controlled Power Switch

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • Analog Technologies Inc
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4412HVIS6PBF

Technical Specifications

Physical
Case/PackageTSOT
Number of Pins6
Technical
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
PackagingCut Tape
Dimensions
Length2.9 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4412HVIS6#PBF.

Upverter
Datasheet12 pages19 years ago
Farnell
Datasheet14 pages9 years ago
Newark
Datasheet12 pages16 years ago
Linear Technology
Technical Drawing1 page18 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago